
Hellermanntyton T50L.RN3P technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Height | 390mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50L.RN3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
