Hellermanntyton T50L2C2UL technical specifications.
| Bundle Diameter | 4.33inch |
| Color | Red |
| Length | 1.28foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50L2C2UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.