Hellermanntyton T50L5C2 technical specifications.
| Body Material | Polyamide |
| Color | Green |
| Length | 390mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50L5C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.