Hellermanntyton T50LDH9C2 technical specifications.
| Color | Natural |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50LDH9C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.