This nylon cable mounting clip is made from polyamide material and has a black color. It features a width of 4.6mm and a wire/cable diameter of 85mm. The clip is compliant with UL94 V-2 flammability rating. The manufacturer's information on Reach SVHC compliance is unknown.
Hellermanntyton T50MOS.HB3P technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 4.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50MOS.HB3P to view detailed technical specifications.
No datasheet is available for this part.