Hellermanntyton T50MR9C2 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Natural |
| Length | 215mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Width | 4.7mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50MR9C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.