Hellermanntyton T50R PA66V0 WH 100 technical specifications.
| Color | White |
| Length | 200mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T50R |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50R PA66V0 WH 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.