
Hellermanntyton T50R(U)-ETFE-BU-C-1 technical specifications.
| Package/Case | 200 |
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Length | 200mm |
| Material | TFE, Tetrafluoroethylene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50R(U)-ETFE-BU-C-1 to view detailed technical specifications.
No datasheet is available for this part.