Hellermanntyton T50R0PPM4 technical specifications.
| Color | Black |
| Length | 7.953inch |
| Material | PP, Polypropylene |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| Width | 0.189inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50R0PPM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.