Hellermanntyton T50R0UVC2 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Depth | 4.6mm |
| Length | 200mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Width | 4.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50R0UVC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.