Brown Polyamide 4.6 Heat Resistant Cable Tie, 202mm x 4.6 mm, T50
Hellermanntyton T50R1STNLM5 technical specifications.
| Color | Brown |
| Features | High Temperature |
| Length | 202mm |
| Material | Nylon, Polyamide, PA46 |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50R1STNLM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.