Hellermanntyton T50R2HALC2 technical specifications.
| Color | Red |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 5mm |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50R2HALC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.