Hellermanntyton T50R6C2 technical specifications.
| Bundle Diameter | 1.97inch |
| Package/Case | 100 |
| Color | Blue |
| Length | 0.663foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50R6C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.