Hellermanntyton T50R9PPC2 technical specifications.
| Bundle Diameter | 1.75inch |
| Color | Natural |
| Length | 0.663foot |
| Material | PP, Polypropylene |
| Mount | Free Hanging |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50R9PPC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.