Hellermanntyton T50ROSEC19-MC5-BK-D1 technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50ROSEC19-MC5-BK-D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.