Hellermanntyton T50RSF9C2 technical specifications.
| Approvals | UL |
| Color | Natural |
| Length | 210mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.14inch |
| Width | 4.7mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50RSF9C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.