Black, releasable cable tie with a 50lb tensile strength, designed for bundling applications. Constructed from durable Nylon, Polyamide, PA66 material, it offers a wide operating temperature range from -40°C to 105°C. This cable management component supports bundle diameters up to 1.97 inches and features a 0.185-inch width and 0.689-foot length.
Hellermanntyton T50RTM250HSM4 technical specifications.
| Bundle Diameter | 1.97inch |
| Color | Black |
| Length | 0.689foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50RTM250HSM4 to view detailed technical specifications.
No datasheet is available for this part.