Hellermanntyton T50S9C2 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Natural |
| Length | 5.9inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 0.18inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T50S9C2 to view detailed technical specifications.
No datasheet is available for this part.