Hellermanntyton T5D01870M4 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Series | T5 |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T5D01870M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.