Hellermanntyton T7RRB technical specifications.
| Color | Black |
| Length | 482.6mm |
| Material | Aluminium, Metal |
| Mount | Rack |
| Weight | 31lb |
| Width | 2133.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton T7RRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.