Hellermanntyton TAG136LA4-1104-CLWH technical specifications.
| Marker Color | White/Clear |
| Material | Polyethylene Terephthalate |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton TAG136LA4-1104-CLWH to view detailed technical specifications.
No datasheet is available for this part.