Hellermanntyton TAG15L-789 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 0.5inch |
| Length | 0.5inch |
| Material | PET, Polyetylenterephthalat |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG15L-789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.