Hellermanntyton TAG15T3-795 technical specifications.
| Body Material | PET, Polyester |
| Color | Silver |
| Finish | Matte |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG15T3-795 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.