Hellermanntyton TAG16T3-822 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 0.25inch |
| Material | Polyester |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG16T3-822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.