Hellermanntyton TAG22T2-100B technical specifications.
| Color | White |
| Height | 1.429inch |
| Length | 1.429inch |
| Material | Vinyl, PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Roll |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG22T2-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.