
White thermal transfer cable marker labels, 1-inch width and 0.5-inch height, constructed from durable vinyl. Designed for thermal transfer printer use, these labels mount directly to cables. Operating temperature range spans from -46°C to 90°C. Supplied on a roll for efficient application.
Hellermanntyton TAG22T3-100B technical specifications.
| Color | White |
| Height | 0.5inch |
| Material | Vinyl |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG22T3-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
