Hellermanntyton TAG26J-994 technical specifications.
| Color | White |
| Material | PET, Polyethylene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Sheet |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG26J-994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.