Hellermanntyton TAG26T6-100B technical specifications.
| Color | White |
| Height | 0.375inch |
| Material | Vinyl, Polyester |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG26T6-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.