Hellermanntyton TAG27T1-822 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 0.75inch |
| Length | 0.75inch |
| Material | Polyester |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG27T1-822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.