Self-laminating thermal transfer label for cable mounting. Features a white, 0.5-inch wide by 0.5-inch high construction from durable vinyl and polyester materials. Operates effectively within a temperature range of -46°C to 90°C. RoHS compliant and supplied on a roll.
Hellermanntyton TAG2T5-100B technical specifications.
| Color | White |
| Height | 0.5inch |
| Material | Vinyl, Polyester |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton TAG2T5-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.