White vinyl wire marker, supplied on a roll, suitable for general wire and cable applications. Features a self-laminating design for durable identification. Operates effectively within a temperature range of -46°C to 90°C.
Hellermanntyton TAG38T4-100B technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -46°C |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG38T4-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.