
Vinyl thermal transfer labels, white, 25.4x25.4mm, designed for cable mounting. Featuring a durable vinyl material with a laminate for enhanced protection. Operates effectively within a temperature range of -46°C to 90°C. Supplied on a roll for convenient application.
Hellermanntyton TAG3T3-100B technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG3T3-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
