Hellermanntyton TAG5J-994 technical specifications.
| Color | White |
| Height | 19mm |
| Material | PET, Polyethylene, Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Sheet |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG5J-994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
