
Printable polyester cable markers featuring a clear polyester topcoat for enhanced durability. Designed for permanent cable mounting, these labels utilize a permanent pressure-sensitive acrylic adhesive. Operating across a wide temperature range from -40°C to 149°C, they offer excellent resistance to chemicals and abrasion. Each marker measures 1 inch in width and height, with a total length of 3 meters, providing ample labeling capacity.
Hellermanntyton TAG63L-105 technical specifications.
| Color | White |
| Height | 0.75inch |
| Length | 3m |
| Material | Polyester, PET |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | LaserTags |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG63L-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
