Hellermanntyton TAG64L-105 technical specifications.
| Color | White |
| Height | 0.83inch |
| Length | 3.331inch |
| Material | Polyester, PET |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Series | LaserTags |
| Width | 1.169inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG64L-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.