Hellermanntyton TAG65L-105 technical specifications.
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -40°C |
| Series | LaserTags |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG65L-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.