Hellermanntyton TAG72T1-795 technical specifications.
| Body Material | PET, Polyester |
| Material | Polyester |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG72T1-795 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.