Hellermanntyton TAG79T1-795 technical specifications.
| Body Material | PET, Polyester |
| Color | Silver |
| Finish | Matte |
| Height | 2inch |
| Material | Silver, Polyester |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG79T1-795 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.