Self-laminating vinyl cable marker, white, designed for general wire and cable identification. Features a durable vinyl material with a maximum operating temperature of 90°C and a minimum operating temperature of -46°C. Mounts directly to cable for secure and permanent labeling. Supplied on a convenient roll for efficient application.
Hellermanntyton TAG7T1-100B technical specifications.
| Color | White |
| Material | Vinyl |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG7T1-100B to view detailed technical specifications.
No datasheet is available for this part.