White thermal transfer cable marker labels, 1 inch wide and 0.75 inch high, designed for thermal transfer printer use. Constructed from durable vinyl and polyester for reliable cable mounting. Features a wide operating temperature range from -46°C to 90°C. Supplied on a roll for efficient application.
Hellermanntyton TAG9T3-100B technical specifications.
| Color | White |
| Height | 0.75inch |
| Material | Vinyl, Polyester |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAG9T3-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.