Hellermanntyton TAGH10-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Height | 19mm |
| Length | 57.1mm |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | Spirit® 2100 |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAGH10-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.