Hellermanntyton TAGH22-100 technical specifications.
| Approvals | UL |
| Color | White |
| Height | 0.5inch |
| Length | 0.5inch |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Spirit® 2100 |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAGH22-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.