Hellermanntyton TAGH26-100 technical specifications.
| Approvals | UL |
| Color | White |
| Height | 8.89mm |
| Length | 8.89mm |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | Spirit® 2100 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAGH26-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.