Hellermanntyton TAGH73-336 technical specifications.
| Approvals | UL |
| Height | 1inch |
| Material | Polyester |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAGH73-336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.