Hellermanntyton TAS100LWS technical specifications.
| Color | Black |
| Length | 421.6mm |
| Material | PP, Nylon, Polyamide, Polypropylene, PA66 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TAS100LWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.