Hellermanntyton TBP2 technical specifications.
| Color | Black |
| Length | 19inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TBP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.