
Hellermanntyton TCN20-38,1/19,1-BK technical specifications.
| Package/Case | 300 |
| Color | Black |
| Material | Polyolefin |
| Min Operating Temperature | 100°C |
| Reach SVHC Compliant | No |
| Series | TCN20 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TCN20-38,1/19,1-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.