Hellermanntyton TCN20-50,8/25,4-BK technical specifications.
| Package/Case | 300 |
| Color | Black |
| Length | 98.43foot |
| Material | Polyolefine |
| Min Operating Temperature | 100°C |
| Reach SVHC Compliant | No |
| Series | TCN20 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TCN20-50,8/25,4-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.