Hellermanntyton TELS-1 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Length | 15.2m |
| Material | Polyacetal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | EL-TY |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TELS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.