Hellermanntyton TELS-10K technical specifications.
| Type | Extended Connector |
| Color | Black |
| Body Material | Polyoxymethylene |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hellermanntyton TELS-10K to view detailed technical specifications.
No datasheet is available for this part.